
The EP20K30EQC208-1 is a Field Programmable Gate Array (FPGA) from Intel, packaged in a PQFP with 125 I/Os. It features 1200 logic elements and operates over a temperature range of 0°C to 85°C. The device is designed for surface mount applications and is available in a tray packaging. However, it is not RoHS compliant and contains lead, making it a non-lead-free product.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel EP20K30EQC208-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 113000 |
| Number of I/Os | 125 |
| Number of Logic Blocks (LABs) | 120 |
| Number of Logic Elements/Cells | 1200 |
| Packaging | Tray |
| RAM Size | 24576b |
| RoHS Compliant | No |
| Series | APEX-20KE® |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EP20K30EQC208-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
