The EP20K400BC652-1 is a 652-pin microcontroller from Intel, featuring 496 outputs and 502 I/O lines. It operates within a temperature range of 0 to 85 degrees Celsius. The device is packaged in a 35x35mm S-PBGA-B652 BGA package. The supply voltage is nominally 2.5V, with a minimum of 2.375V and a maximum of 2.625V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 652 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B652 |
| Width | 45 |
| Length | 45 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 496 |
| Number of Inputs | 496 |
| Number of I/O Lines | 502 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |