The EP20K400CB652C9 is a 45x45mm BGA microcontroller from Intel. It operates within a temperature range of 0 to 85°C and requires a supply voltage between 1.71 and 1.89V. This device features 652 terminals, with 480 outputs and 480 inputs, and 488 I/O lines. The microcontroller is packaged in a 45x45mm BGA with a 1.27mm pitch.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 652 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B652 |
| Width | 45 |
| Length | 45 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 480 |
| Number of Inputs | 480 |
| Number of I/O Lines | 488 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |