Field Programmable Gate Array, 16640-Cell, CMOS, PBGA652
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 652 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B652 |
| Width | 45 |
| Length | 45 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 480 |
| Number of Inputs | 480 |
| Number of I/O Lines | 488 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |