The EP20K400CF672C7 is a 672-pin microcontroller from Intel with a supply voltage range of 1.71 to 1.89V and an operating temperature range of 0 to 85°C. It is packaged in a 27x27mm, 1mm pitch FBGA-672 package. The device has 480 outputs and 480 inputs, with a total of 488 I/O lines. The microcontroller is designed for use in a variety of applications, including those requiring high-density, low-power processing.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 480 |
| Number of Inputs | 480 |
| Number of I/O Lines | 488 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |