
The EP20K400EBC652-1X is a microcontroller from Intel, packaged in a BGA-652 format and designed for surface mount applications. It operates within a temperature range of 0°C to 85°C and has a maximum supply voltage of 1.89V. The device contains 488 I/Os and 1664 logic blocks, with a total of 16640 logic elements. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel EP20K400EBC652-1X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Frequency | 368MHz |
| Lead Free | Contains Lead |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 212992b |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Gates | 1052000 |
| Number of I/Os | 488 |
| Number of Logic Blocks (LABs) | 1664 |
| Number of Logic Elements/Cells | 16640 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 212992b |
| RoHS Compliant | No |
| Series | APEX-20KE® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EP20K400EBC652-1X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
