The EP20K400EBI652-2X is a BGA-packaged microcontroller with a maximum operating frequency of 223MHz and a memory size of 212992 bits. It operates within a temperature range of -40°C to 100°C and has a maximum supply voltage of 1.89V. The device is not RoHS compliant and is available in a tray packaging format with 12 units per package. It features 488 I/Os and 1664 logic blocks, making it suitable for high-performance applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Frequency | 223MHz |
| Lead Free | Contains Lead |
| Max Frequency | 170MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 212992b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Gates | 1052000 |
| Number of I/Os | 488 |
| Number of Logic Blocks (LABs) | 1664 |
| Number of Logic Elements/Cells | 16640 |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 212992b |
| RoHS Compliant | No |
| Series | APEX-20KE® |
| RoHS | Not Compliant |