The EP20K400EBI652-2XN is a 652-pin BGA microcontroller from Intel with 488 I/O lines. It operates within a supply voltage range of 1.71 to 1.89 volts. The device is packaged in a 45mm x 45mm BGA package with terminals on the bottom. It is designed for use in a variety of applications, including those requiring high-speed and low-power operation.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 652 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B652 |
| Width | 45 |
| Length | 45 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of I/O Lines | 488 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |