
Loadable PLD, 1.57ns, CMOS, PBGA672, FINE LINE, BGA-672
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 368MHz |
| Lead Free | Contains Lead |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 212992b |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Gates | 1052000 |
| Number of I/Os | 488 |
| Number of Logic Blocks (LABs) | 1664 |
| Number of Logic Elements/Cells | 16640 |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 212992b |
| RoHS Compliant | No |
| Series | APEX-20KE® |
| RoHS | Not Compliant |
