
The Intel EP20K400EFC672-2N is a high-performance FPGA with a maximum frequency of 223MHz and a supply voltage range of 1.71V to 1.89V. It features 212992 bits of memory and 488 I/Os, with a package quantity of 40 units per tray. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is packaged in a 26x26mm BGA672 package and is suitable for surface mount applications.
Intel EP20K400EFC672-2N technical specifications.
| Package/Case | FBGA |
| Frequency | 223MHz |
| Lead Free | Lead Free |
| Max Frequency | 170MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 212992b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Gates | 1052000 |
| Number of I/Os | 488 |
| Number of Logic Blocks (LABs) | 1664 |
| Number of Logic Elements/Cells | 16640 |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 212992b |
| RoHS Compliant | Yes |
| Series | APEX-20KE® |
| RoHS | Compliant |
Download the complete datasheet for Intel EP20K400EFC672-2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
