
The EP20K400EFC672-3N is a high-performance FPGA from Intel, featuring a maximum operating frequency of 213MHz and 212992 bits of RAM. It has 488 I/Os and is designed to operate within a temperature range of 0-85°C. This device is lead free and RoHS compliant, making it suitable for a wide range of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 213MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 212992b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Gates | 1052000 |
| Number of I/Os | 488 |
| Number of Logic Blocks (LABs) | 1664 |
| Number of Logic Elements/Cells | 16640 |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 212992b |
| RoHS Compliant | Yes |
| Series | APEX-20KE® |
| RoHS | Compliant |
