Field Programmable Gate Array, 16640-Cell, CMOS, PBGA672
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 672 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Number of Outputs | 480 |
| Number of Inputs | 480 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |