The EP20K400EFI672-2X is a 672-pin microcontroller from Intel, packaged in a 27x27mm FINE LINE, BGA-672 package. It operates within a supply voltage range of 1.71 to 1.89 volts. The device features 480 outputs and 480 inputs, with a total of 488 I/O lines. It meets the AEC-Q100 standard.
Intel EP20K400EFI672-2X technical specifications.
| Number of Terminals | 672 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 480 |
| Number of Inputs | 480 |
| Number of I/O Lines | 488 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.