The EP20K400FC672-2N is a 672-pin BGA microcontroller from Intel, designed to operate within a temperature range of 0 to 85 degrees Celsius. It requires a supply voltage between 2.375 and 2.625 volts. This device features 502 I/O lines, making it suitable for a variety of applications. The microcontroller is packaged in a BGA format, which is suitable for surface-mount technology.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of I/O Lines | 502 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |