The EP20K400FI672-2V is a 672-terminal microcontroller from Intel, featuring a 26x26mm BGA package with 40 pins. It operates within a supply voltage range of 2.375 to 2.625 volts. The device has 496 outputs and 496 inputs, with 502 I/O lines available. It is designed for use in a variety of applications, including those requiring high levels of integration and flexibility.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 672 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 496 |
| Number of Inputs | 496 |
| Number of I/O Lines | 502 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |