The EP20K600EFC33-1X is a microcontroller IC from Intel, featuring 1020 terminals positioned on the bottom. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 580 outputs and 580 inputs, with 588 I/O lines. It requires a supply voltage of 1.71 to 1.89 volts, with a nominal voltage of 1.8 volts. The JEDEC package code is S-PBGA-B1020, and the package type is a 32x32mm BGA with 40 pins.
Checking distributor stock and pricing after the page loads.
Intel EP20K600EFC33-1X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1020 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1020 |
| Width | 33 |
| Length | 33 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 580 |
| Number of Inputs | 580 |
| Number of I/O Lines | 588 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.