Intel EP20K600EFC672-2 technical specifications.
| Package/Case | FBGA |
| Frequency | 200MHz |
| Lead Free | Contains Lead |
| Max Frequency | 170MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 311296b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Gates | 1537000 |
| Number of I/Os | 508 |
| Number of Logic Blocks (LABs) | 2432 |
| Number of Logic Elements/Cells | 24320 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 311296b |
| RoHS Compliant | No |
| Series | APEX-20KE® |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EP20K600EFC672-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
