
The EP20K600EFC672-2N is a 200MHz microcontroller with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is packaged in a BGA672 package and is RoHS compliant. The device operates at a supply voltage of 1.8V and has a memory size of 311296 bits. It is designed for surface mount applications and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 170MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 311296b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Gates | 1537000 |
| Number of I/Os | 508 |
| Number of Logic Blocks (LABs) | 2432 |
| Number of Logic Elements/Cells | 24320 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 311296b |
| RoHS Compliant | Yes |
| Series | APEX-20KE® |
| RoHS | Compliant |
