The EP20K600EFC672-2XN is a 672-pin microcontroller from Intel, featuring a maximum operating temperature of 85°C and a supply voltage range of 1.71-1.89V. It operates at a maximum clock frequency of 160MHz and has 508 I/O lines. The device is packaged in a S-PBGA-B672 package type, which is a ball grid array (BGA) package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Clock Frequency-Max | 160 |
| Number of I/O Lines | 508 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |