The EP20K600EFI672-2XN is a 672-pin microcontroller from Intel, packaged in a S-PBGA-B672 format. It operates within a supply voltage range of 1.71 to 1.89 volts. The device features 508 I/O lines. The microcontroller is mounted on the bottom of the package, with a width and length of 27mm each. It is designed for use in various applications, including general-purpose systems.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 672 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of I/O Lines | 508 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |