
Loadable PLD, 1.72ns, CMOS, PBGA356, BGA-356
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Frequency | 250MHz |
| Lead Free | Contains Lead |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 32768b |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Gates | 162000 |
| Number of I/Os | 196 |
| Number of Logic Blocks (LABs) | 2560 |
| Number of Logic Elements/Cells | 2560 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 32768b |
| RoHS Compliant | No |
| Series | APEX-20KE® |
| RoHS | Not Compliant |
