The Intel EP20K60EBC356-2 is a 356-pin microcontroller with a nominal supply voltage of 1.8V, operating within a temperature range of 0 to 85 degrees Celsius. It features a JEDEC package code of S-PBGA-B356 and measures 35mm in width and length. The device has 188 inputs and 188 outputs, with a maximum clock frequency of 160MHz. It is available in a 26x26mm BGA356 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 356 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B356 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 188 |
| Clock Frequency-Max | 160 |
| Number of Inputs | 188 |
| Number of I/O Lines | 196 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |