The EP20K60EFC324-2X is a 1.8V FPGA with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features 324 terminals, with 188 inputs and 196 I/O lines. The device is packaged in a fine line BGA-324 package and has a maximum clock frequency of 160 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 188 |
| Clock Frequency-Max | 160 |
| Number of Inputs | 188 |
| Number of I/O Lines | 196 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |