The EP20K60EQC208-2XN is a quad-flat-pack (QFP) microcontroller from Intel, featuring 208 terminals and a temperature grade of OTHER. It operates within a supply voltage range of 1.71 to 1.89 volts and has a maximum operating temperature of 85 degrees Celsius. The device has 140 outputs, 140 inputs, and 148 I/O lines, with a maximum clock frequency of 160 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 140 |
| Clock Frequency-Max | 160 |
| Number of Inputs | 140 |
| Number of I/O Lines | 148 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |