The EP20K60EQC208-3 is a quad 208-pin QFP microcontroller from Intel. It operates within a temperature range of 0 to 85°C and has a maximum clock frequency of 160MHz. The device is supplied with a nominal voltage of 1.8V, with minimum and maximum supply voltages of 1.71V and 1.89V, respectively. The microcontroller features 140 outputs, 140 inputs, and 148 I/O lines.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 140 |
| Clock Frequency-Max | 160 |
| Number of Inputs | 140 |
| Number of I/O Lines | 148 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |