The EP20K60EQC240-1 is a quad-output microcontroller from Intel. It operates within a temperature range of 0 to 85 degrees Celsius and has a nominal supply voltage of 1.8V, with a minimum of 1.71V and a maximum of 1.89V. The device is packaged in a QFP-240 format and features 240 terminals, with 143 outputs and 143 inputs. It can handle clock frequencies up to 160 MHz and has 151 I/O lines.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 143 |
| Clock Frequency-Max | 160 |
| Number of Inputs | 143 |
| Number of I/O Lines | 151 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |