The EP20K60ETC144-2X is a quad-SPI/FPGA microcontroller from Intel. It operates within a temperature range of 0 to 85°C and has a supply voltage of 1.71 to 1.89V. This device features 144 terminals, with 84 inputs and 84 outputs, and 92 I/O lines. It can handle a maximum clock frequency of 160 MHz.
Checking distributor stock and pricing after the page loads.
Intel EP20K60ETC144-2X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 84 |
| Clock Frequency-Max | 160 |
| Number of Inputs | 84 |
| Number of I/O Lines | 92 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.