The Intel EP2A15F672C9N is a 672-pin BGA672 Field-Programmable Gate Array (FPGA) with 480 outputs and 492 I/O lines. It operates within a temperature range of 0 to 85 degrees Celsius. The device requires a supply voltage of 1.425 to 1.575 volts. The package dimensions are 26mm by 26mm, with a 40-pin pitch.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 480 |
| Number of Inputs | 480 |
| Number of I/O Lines | 492 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |