The EP2A25B724C7 is a microcontroller FPGA from Intel with 536 I/O lines and a supply voltage range of 1.425V to 1.575V. It operates within a temperature range of 0 to 85°C. The device is packaged in a S-PBGA-B724 package type, with a width and length of 35mm. The terminal position is at the bottom of the package.
Intel EP2A25B724C7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 724 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B724 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of I/O Lines | 536 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.