
The EP2AGX125DF25C4 is a Field-Programmable Gate Array (FPGA) from Intel, featuring a maximum frequency of 500MHz and a data rate of 600Mbps. It operates within a temperature range of 0-85°C and is packaged in a S-PBGA-B572. This device has 4964 logic blocks and 118143 logic elements/cells, with 12 transceivers and 260 I/Os.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Frequency | 500MHz |
| Max Frequency | 390MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 930mV |
| Memory Size | 8121Kb |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 260 |
| Number of Logic Blocks (LABs) | 4964 |
| Number of Logic Elements/Cells | 118143 |
| Number of Transceivers | 12 |
| Package Quantity | 44 |
| Packaging | Tray |
| RAM Size | 8315904b |
| RoHS Compliant | No |
| Series | Arria II GX |
| RoHS | Not Compliant |