Field Programmable Gate Array, 118143-Cell, CMOS, PBGA572,
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 572 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B572 |
| Number of Outputs | 260 |
| Number of Inputs | 260 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |