
Intel EP2AGX125DF25I5 technical specifications.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Frequency | 500MHz |
| Max Frequency | 390MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 930mV |
| Memory Size | 8121Kb |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 260 |
| Number of Logic Blocks (LABs) | 4964 |
| Number of Logic Elements/Cells | 118143 |
| Number of Transceivers | 12 |
| Package Quantity | 44 |
| Packaging | Tray |
| RAM Size | 8315904b |
| RoHS Compliant | No |
| Series | Arria II GX |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EP2AGX125DF25I5 to view detailed technical specifications.
No datasheet is available for this part.
