
Intel EP2AGX125EF29C4N technical specifications.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Frequency | 500MHz |
| Max Frequency | 390MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 930mV |
| Memory Size | 8121Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 372 |
| Number of Logic Blocks (LABs) | 4964 |
| Number of Logic Elements/Cells | 118143 |
| Number of Transceivers | 12 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8315904b |
| RoHS Compliant | No |
| Series | Arria II GX |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EP2AGX125EF29C4N to view detailed technical specifications.
No datasheet is available for this part.