
The EP2AGX125EF29I3N is a Field Programmable Gate Array (FPGA) from Intel, featuring a maximum operating frequency of 500MHz and a memory size of 8121Kb. It is packaged in a 36-pin FBGA package and is designed for surface mount applications. The FPGA operates over a temperature range of -40°C to 100°C and is suitable for use in a variety of applications. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Frequency | 500MHz |
| Lead Free | Lead Free |
| Max Frequency | 390MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 930mV |
| Memory Size | 8121Kb |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 372 |
| Number of Logic Blocks (LABs) | 4964 |
| Number of Logic Elements/Cells | 118143 |
| Number of Transceivers | 12 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8315904b |
| RoHS Compliant | No |
| Series | Arria II GX |
| RoHS | Not CompliantNo |