
The EP2AGX125EF35C4N is a Field Programmable Gate Array (FPGA) from Intel with a maximum operating frequency of 500MHz and a data rate of 600Mbps. It features 4964 Logic Blocks (LABs) and 118143 Logic Elements/Cells. The device is packaged in a 35 X 35 MM, LEAD FREE, MS-034, FBGA-1152 package and is suitable for use in surface mount applications. The EP2AGX125EF35C4N operates over a temperature range of 0°C to 85°C and has a maximum supply voltage of 930mV. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Frequency | 500MHz |
| Max Frequency | 390MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8121Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 930mV |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 452 |
| Number of Logic Blocks (LABs) | 4964 |
| Number of Logic Elements/Cells | 118143 |
| Number of Transceivers | 12 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 8315904b |
| RoHS Compliant | No |
| Series | Arria II GX |
| RoHS | Not Compliant |
