
Field-Programmable Gate Array (FPGA) with 118,143 logic cells and 8121 Kbit RAM. Features 576 18x18 multipliers, 72 dedicated DSP blocks, and 12 transceiver blocks operating at 6.375 Gbps. Supports 32 SERDES channels and includes one Ethernet MAC and one PCI block. Packaged in a 1152-pin FC-FBGA (35x35mm) for surface mounting, with a pin pitch of 1mm. Operates across a temperature range of -40°C to 100°C.
Intel EP2AGX125EF35I5ES technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FC-FBGA |
| Package Description | Flip Chip Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 1152 |
| PCB | 1152 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Package Height (mm) | 1.9 |
| Seated Plane Height (mm) | 2.4 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-034AAR-1 |
| Family Name | Arria® II GX |
| Maximum Number of User I/Os | 452 |
| RAM Bits | 8121Kbit |
| Device Logic Cells | 118143 |
| Process Technology | 40nm |
| Ethernet MACs | 1 |
| Number of Multipliers | 576 (18x18) |
| Programmability | Yes |
| Transceiver Blocks | 12 |
| Transceiver Speed | 6.375Gbps |
| Program Memory Type | SRAM |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Dedicated DSP | 72 |
| PCI Blocks | 1 |
| Maximum Number of SERDES Channels | 32 |
| Speed Grade | 5 |
| Differential I/O Standards Supported | LVPECL|LVDS|HSTL-18|HSTL-15|HSTL-12 |
| Single-Ended I/O Standards Supported | LVTTL|LVCMOS |
| External Memory Interface | DDR SDRAM|DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|QDRII+SRAM |
| Device Number of DLLs/PLLs | 6 |
| Supported IP Core | Video LVDS SerDes Transmitter / Receiver|10/100/1G Ethernet MACController (GMAC)|IP Compiler for PCI Express x8 (Soft IP)|Hashing IP Core (BA413)|10/100/1000Mbps Full Duplex Ethernet MAC |
| Supported IP Core Manufacture | Microtronix Inc/Mobiveil, Inc/CAST, Inc/Barco Silex/MorethanIP |
| Total Number of Block RAM | 730 |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A991 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel EP2AGX125EF35I5ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.