
The Arria II GX FPGA is a high-performance integrated circuit with 9939Kb of memory and a data rate of up to 600Mbps. It operates at frequencies of up to 500MHz and can withstand temperatures between 0°C and 85°C. The device is packaged in a surface-mount FBGA package and is available in trays of 36 units. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Frequency | 500MHz |
| Max Frequency | 390MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 930mV |
| Memory Size | 9939Kb |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 372 |
| Number of Logic Blocks (LABs) | 7612 |
| Number of Logic Elements/Cells | 181165 |
| Number of Transceivers | 16 |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 10177536b |
| RoHS Compliant | No |
| Series | Arria II GX |
| RoHS | Not Compliant |
