Intel EP2AGX190EF29I3N technical specifications.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Frequency | 500MHz |
| Lead Free | Lead Free |
| Max Frequency | 390MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 930mV |
| Memory Size | 9939Kb |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 372 |
| Number of Logic Blocks (LABs) | 7612 |
| Number of Logic Elements/Cells | 181165 |
| Number of Transceivers | 16 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 10177536b |
| RoHS Compliant | No |
| Series | Arria II GX |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EP2AGX190EF29I3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.