The Arria II GX Field Programmable Gate Array is a high-speed device with a maximum operating frequency of 500MHz and a maximum supply voltage of 930mV. It is available in a 24-pin FBGA package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 85°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Frequency | 500MHz |
| Max Frequency | 390MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 930mV |
| Memory Size | 9939Kb |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 612 |
| Number of Logic Blocks (LABs) | 7612 |
| Number of Logic Elements/Cells | 181165 |
| Number of Transceivers | 16 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 10177536b |
| RoHS Compliant | No |
| Series | Arria II GX |
| RoHS | Not Compliant |