This Intel FPGA features 1152 terminals on the bottom, with a JEDEC package code of S-PBGA-B1152. It operates within a temperature range of -40°C to 100°C, suitable for industrial applications. The device measures 35mm in width and length, and is supplied with a nominal voltage of 0.9V, with a minimum and maximum voltage of 0.87V and 0.93V, respectively.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 1152 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |