The Arria II GX FPGA features 244188 logic elements, a maximum operating frequency of 500MHz, and a data rate of 600Mbps. It is available in a 36-pin FBGA package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 85°C and is supplied with a maximum voltage of 930mV. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Frequency | 500MHz |
| Max Frequency | 390MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 930mV |
| Memory Size | 11756Kb |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 372 |
| Number of Logic Blocks (LABs) | 10260 |
| Number of Logic Elements/Cells | 244188 |
| Number of Transceivers | 16 |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 12038144b |
| RoHS Compliant | No |
| Series | Arria II GX |
| RoHS | Not Compliant |