The Arria II GX Field Programmable Gate Array is a high-performance device with a maximum operating frequency of 500MHz and a data rate of 600Mbps. It features a large memory size of 11756Kb and a high number of logic elements/cells at 244188. The device is available in a 29 X 29 MM, LEAD FREE, MS-034, FBGA-780 package and is suitable for surface mount applications. The Arria II GX is designed for use in a variety of applications including digital signal processing, data compression, and encryption.
Intel EP2AGX260EF29C5N technical specifications.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Frequency | 500MHz |
| Max Frequency | 390MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 11756Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 930mV |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 372 |
| Number of Logic Blocks (LABs) | 10260 |
| Number of Logic Elements/Cells | 244188 |
| Number of Transceivers | 16 |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 12038144b |
| RoHS Compliant | No |
| Series | Arria II GX |
| RoHS | Not Compliant |
No datasheet is available for this part.