
The Arria II GX Field-Programmable Gate Array operates within a temperature range of -40°C to 100°C. It features a maximum frequency of 390MHz and a data rate of 600Mbps. The device is packaged in a 36-pin FBGA and is designed for surface mount applications. The Arria II GX is a lead-free device and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Frequency | 500MHz |
| Lead Free | Lead Free |
| Max Frequency | 390MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 930mV |
| Memory Size | 11756Kb |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 372 |
| Number of Logic Blocks (LABs) | 10260 |
| Number of Logic Elements/Cells | 244188 |
| Number of Transceivers | 16 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 12038144b |
| RoHS Compliant | No |
| Series | Arria II GX |
| RoHS | Not CompliantNo |