Field Programmable Gate Array, 244188-Cell, CMOS, PBGA780,
Intel EP2AGX260EF29I5 technical specifications.
| Number of Terminals | 780 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Number of Outputs | 372 |
| Number of Inputs | 372 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP2AGX260EF29I5 to view detailed technical specifications.
No datasheet is available for this part.