
The Arria II GX Field-Programmable Gate Array is a high-speed device with a maximum operating frequency of 390MHz and a maximum data rate of 600Mbps. It is packaged in a 24-pin FBGA and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 85°C and has a maximum supply voltage of 930mV. It features 10260 logic blocks, 244188 logic elements, and 16 transceivers, making it suitable for complex digital designs.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Frequency | 500MHz |
| Max Frequency | 390MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 930mV |
| Memory Size | 11756Kb |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 612 |
| Number of Logic Blocks (LABs) | 10260 |
| Number of Logic Elements/Cells | 244188 |
| Number of Transceivers | 16 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 12038144b |
| RoHS Compliant | No |
| Series | Arria II GX |
| RoHS | Not Compliant |