
The Intel EP2AGX45CU17C4N is a Field Programmable Gate Array (FPGA) with a maximum operating temperature of 85°C and a maximum supply voltage of 930mV. It features 42959 logic elements, 1805 LABs, and 8 transceivers, with a memory size of 3435Kb and a RAM size of 3517440b. The device operates at a frequency of up to 500MHz and supports a data rate of 600Mbps. It is available in a BGA package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Rate | 600Mbps |
| Frequency | 500MHz |
| Max Frequency | 390MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 930mV |
| Memory Size | 3435Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 156 |
| Number of Logic Blocks (LABs) | 1805 |
| Number of Logic Elements/Cells | 42959 |
| Number of Transceivers | 8 |
| Packaging | Tray |
| RAM Size | 3517440b |
| RoHS Compliant | No |
| Series | Arria II GX |
| RoHS | Not Compliant |