
The EP2AGX45CU17C5N is a Field Programmable Gate Array (FPGA) from Intel, featuring a maximum operating frequency of 500MHz and a maximum data rate of 600Mbps. It is packaged in a 17x17mm Ball Grid Array (BGA) and operates within a temperature range of 0-85°C. The device has 42959 logic elements and 8 transceivers, and is available in a tray packaging with 90 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Rate | 600Mbps |
| Frequency | 500MHz |
| Max Frequency | 390MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 930mV |
| Memory Size | 3435Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 156 |
| Number of Logic Blocks (LABs) | 1805 |
| Number of Logic Elements/Cells | 42959 |
| Number of Macrocells | 42959 |
| Number of Transceivers | 8 |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 3517440b |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Arria II GX |
| RoHS | Not Compliant |
