
The EP2AGX45DF25C4N is a Field Programmable Gate Array (FPGA) from Intel with a maximum operating frequency of 500MHz and a maximum supply voltage of 930mV. It is packaged in a 25 X 25 MM, LEAD FREE, MS-034, FBGA-572 package and is suitable for surface mount. The FPGA has a memory size of 3435Kb and a RAM size of 3517440b. It operates within a temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Frequency | 500MHz |
| Max Frequency | 390MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 930mV |
| Memory Size | 3435Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 252 |
| Number of Logic Blocks (LABs) | 1805 |
| Number of Logic Elements/Cells | 42959 |
| Number of Transceivers | 8 |
| Package Quantity | 44 |
| Packaging | Tray |
| RAM Size | 3517440b |
| RoHS Compliant | No |
| Series | Arria II GX |
| RoHS | Not Compliant |