
Field Programmable Gate Array, 500MHz, 42959-Cell, CMOS, PBGA572, 25 X 25 MM, LEAD FREE, MS-034, FBGA-572
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Frequency | 500MHz |
| Length | 25mm |
| Max Frequency | 390MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3435Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 930mV |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 252 |
| Number of Logic Blocks (LABs) | 1805 |
| Number of Logic Elements/Cells | 42959 |
| Number of Macrocells | 42959 |
| Number of Transceivers | 8 |
| Packaging | Tray |
| RAM Size | 3517440b |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Arria II GX |
| Width | 25mm |
| RoHS | Not Compliant |
