
High-performance Field Programmable Gate Array (FPGA) featuring 42,959 logic elements/cells and 1805 Logic Array Blocks (LABs). This surface-mount device operates with a frequency of 400MHz, a maximum frequency of 390MHz, and a data rate of 600Mbps. It includes 36,100 registers, 42,959 macrocells, 3435Kb of memory, and 8 transceivers. The component is housed in a 25mm x 25mm FBGA package with 252 I/Os, operating within a voltage range of 870mV to 930mV and an ambient temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Frequency | 400MHz |
| Height | 1.8mm |
| Length | 25mm |
| Max Frequency | 390MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 930mV |
| Memory Size | 3435Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 252 |
| Number of Logic Blocks (LABs) | 1805 |
| Number of Logic Elements/Cells | 42959 |
| Number of Macrocells | 42959 |
| Number of Registers | 36100 |
| Number of Transceivers | 8 |
| Package Quantity | 5 |
| Packaging | Tray |
| RAM Size | 3517440b |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Arria II GX |
| Width | 25mm |
| RoHS | Not Compliant |
